reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STL 266-05 :: Pin header for term. 5-pin, spacing: 7.62, angled, SPECIAL PRICE

Item-No.: STL 266-05
€0,29
Category of goods: 1


STL 266-05

  • Product Description
  • Technical information
  • General
    • Type
    • Contact strip
    • Pole number
    • 5
    • Colour
    • Black
  • Electrical values
    • Current
    • 12
  • Interfaces
    • Connection
    • Soldering pins: 1.0 x 1.0 mm
  • Measures
    • Length
    • 28.10 mm
    • Width
    • 12.0 mm
    • Height
    • 7.8 mm
    • Content spacing
    • 7.62 mm

RIACON — pin header for terminal, 5-pin, angled with closed trough, encodable

Spacing: 7.62 mm
Rated current: 12 A UL
Connector pin Ø: 1.0 mm
Solder pin Ø: 1.0 mm
Solder pin length: 3.25 mm
Rec. drill Ø: 1.5 mm
Type: 264

Corresponding terminal: "AKL 262-05"



Manufacturer : RIA CONNECT
Factory number : 31266105
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Contact strip
    • Pole number
    • 5
    • Colour
    • Black
  • Electrical values
    • Current
    • 12
  • Interfaces
    • Connection
    • Soldering pins: 1.0 x 1.0 mm
  • Measures
    • Length
    • 28.10 mm
    • Width
    • 12.0 mm
    • Height
    • 7.8 mm
    • Content spacing
    • 7.62 mm
Datasheet/manual