reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STL 046-03 :: Pin header for device connection term. 3-pin, spacing: 5 mm

Item-No.: STL 046-03
€0,44
Category of goods: 1 = discountable

STL 046-03

  • Product Description
  • Technical information
  • General
    • Type
    • Contact strip
    • Assembly
    • Perpendicular
    • Pole number
    • 3
    • Colour
    • Black
  • Electrical values
    • Current
    • 5
  • Interfaces
    • Connection
    • Soldering pins: Ø 1.0 mm
  • Measures
    • Length
    • 14.8 mm
    • Width
    • 2.7 mm
    • Height
    • 14 mm
    • Content spacing
    • 5.0 mm

RIACON — pin header for device connection terminal, 3-pin, vertical mounting position

Spacing: 5.0 mm
Rated current: 5 A UL
Connector pin Ø: 1.0 mm
Solder pin Ø: 1.0 mm
Solder pin length: 4.35 mm
Rec. drill Ø: 1.3 mm
Type: 46

Corresponding terminal: "AKL 157-03"



Manufacturer : RIA CONNECT
Factory number : 31046103
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Contact strip
    • Assembly
    • Perpendicular
    • Pole number
    • 3
    • Colour
    • Black
  • Electrical values
    • Current
    • 5
  • Interfaces
    • Connection
    • Soldering pins: Ø 1.0 mm
  • Measures
    • Length
    • 14.8 mm
    • Width
    • 2.7 mm
    • Height
    • 14 mm
    • Content spacing
    • 5.0 mm
Datasheet/manual