reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HI 98129 :: Multi-tester for pH, °C, air humidity, TDS

Item-No.: HI 98129
€178,65
Category of goods: 0


HI 98129

  • Product Description
  • Technical information
  • General
    • Type
    • Multimeter
    • Design
    • For pH, °C, LF and TDS measurements
  • Implementation
    • Measurement range
    • 0-14 pH, 0-60 °C, 0-3999 µS/cm, 0-2000 mg/l
    • Type of battery
    • 4x SG 13 1.5 V
  • Electrical values
    • Accuracy
    • ±0,01 pH, ±0,5 °C

Robust multi-tester with waterproof, removable electrode and automatic temperature compensation.

• Measuring ranges: 0.00 - 14.00 pH, 0.0 - 60.0°C, 0.0 - 3999 µS/cm, 0 - 2000 ppm TDS
• Accuracy: 0.01 pH, 0.5°C, ±2% of the measuring range



Manufacturer : HANNA INSTRUMENTS
Factory number : HI 98129
Package weight : 0.15 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multimeter
    • Design
    • For pH, °C, LF and TDS measurements
  • Implementation
    • Measurement range
    • 0-14 pH, 0-60 °C, 0-3999 µS/cm, 0-2000 mg/l
    • Type of battery
    • 4x SG 13 1.5 V
  • Electrical values
    • Accuracy
    • ±0,01 pH, ±0,5 °C