reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GAMMA-SCOUT01 :: Gamma Scout Geiger counter

Item-No.: GAMMA-SCOUT01
€349,00
Category of goods: 0


GAMMA-SCOUT01

  • Product Description
  • Technical information
  • General
    • Type
    • Geiger counter
  • Display
    • Display
    • LCD
    • Display
    • 4-digit
  • Implementation
    • Measurement range
    • 0 - 1000 µSv/h
    • Type of battery
    • Li-ion battery (installed)
  • Measures
    • Width
    • 72 mm
    • Height
    • 30 mm
    • Depth
    • 163 mm
  • Interfaces
    • Connection
    • USB
  • Weights
    • Weight
    • 156 g

A handy device for the determination of radioactivity. The device measures alpha, beta and gamma radiation and logs the measurement data on request also over long time periods. The interface allows the transfer and evaluation of the measurement data on a personal computer. Thanks to the sophisticated patented electronics with low power consumption the built-in battery holds power for years.


• Measuring range: alpha radiation · beta radiation · gamma radiation
• Alpha radiation from 4 MeV
• Beta radiation: from 0.2 MeV
• Gamma radiation: from 0.02 MeV
• Gamma sensitivity: 95 pulses/min at 1 µSv/h
• Zero effect (shielded: 5 cm lead) < 10 pulses/min
• Radiation detection: end window counter tube in line with Geiger Muller principle
• Recording intervals: 1/10 minutes-1/1 hour-1/1 day-1/1 week
• Voltage supply: lithium battery
• PC interface, USB
• Dimensions: 70 x 161 x 30 mm / 155g



Manufacturer : GAMMA SCOUT
Package weight : 0.418 kg
Technical information
  • General
    • Type
    • Geiger counter
  • Display
    • Display
    • LCD
    • Display
    • 4-digit
  • Implementation
    • Measurement range
    • 0 - 1000 µSv/h
    • Type of battery
    • Li-ion battery (installed)
  • Measures
    • Width
    • 72 mm
    • Height
    • 30 mm
    • Depth
    • 163 mm
  • Interfaces
    • Connection
    • USB
  • Weights
    • Weight
    • 156 g
Datasheet/manual