reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GAMMA EASY :: Geiger counter Gamma Easy, with ticker

Item-No.: GAMMA EASY
€179,00
Category of goods: 0


GAMMA EASY

  • Product Description
  • Technical information
  • General
    • Type
    • Geiger counter
    • Design
    • With acoustic ticker and headphone outlet
    • Colour
    • White
  • Display
    • Display
    • LCD
    • Display
    • Illuminated
  • Measures
    • Length
    • 180 mm
    • Width
    • 86 mm
    • Height
    • 45 mm
  • Implementation
    • Type of battery
    • 9 V block battery
  • Weights
    • Weight
    • 150 g

The GAMMA EASY shows you radioactivity simply and quickly. The device detects the radiation dose in a short period of time in µS/h or MS/h. This makes it possible for you to make a quick and easy assessment of a possible radioactive contamination of e.g. equipment and building materials in comparison with the natural environmental radiation.

Highlights & details
• Simple and rapid detection of gamma radiation
• Adjustable alarm threshold
• Acoustic decay indicator (ticker) + headphone output

Features
• Acoustic signalling device (ticker) in the event of decay
• LCD with backlight for better readability
• Automatic shut-off (Auto Power Off) prevents empty batteries
• Maximum and average value of the last 10 readings
• Adjustable alarm value, basic setting: recommended radiation values of the German Radiation Protection Institute
• Scan time can be set from 30 seconds to 3 minutes (increase the accuracy with longer scan time)
• Adjustable long-term measurement (dose recording) over the course of several days with warning message when exceeding the set dose.

Technical data
• Power supply: 9 V alkaline block battery
• Dimensions L x W x H: 180 x 86 x 45 mm
• Weight: 150 g (approx.)



Manufacturer : GAMMA SCOUT
Factory number : GAMMA-EASY
Package weight : 0.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Geiger counter
    • Design
    • With acoustic ticker and headphone outlet
    • Colour
    • White
  • Display
    • Display
    • LCD
    • Display
    • Illuminated
  • Measures
    • Length
    • 180 mm
    • Width
    • 86 mm
    • Height
    • 45 mm
  • Implementation
    • Type of battery
    • 9 V block battery
  • Weights
    • Weight
    • 150 g
Datasheet/manual