reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LEITZ 59240095 :: Document wallet

Item-No.: LEITZ 59240095
Colour:

€28,90
Category of goods: 0

LEITZ 59240095

  • Product Description
  • Technical information
  • General
    • Type
    • Alphabetical organiser
    • Material
    • Grey cardboard with coloured PP film
    • Colour
    • Black
  • Specials
    • Specification
    • 24 plastic tabs
  • Measures
    • Height
    • 35 mm
    • Depth
    • 345 mm
    • Width
    • 270 mm
The most practical solution for an alphabetical filing of documents on the desk. Suitable for schools, universities, clinics and other facilities with high organizational needs.


Manufacturer : LEITZ
Factory number : 59240095
Package weight : 1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Alphabetical organiser
    • Material
    • Grey cardboard with coloured PP film
    • Colour
    • Black
  • Specials
    • Specification
    • 24 plastic tabs
  • Measures
    • Height
    • 35 mm
    • Depth
    • 345 mm
    • Width
    • 270 mm
Datasheet/manual