reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LEITZ 10105015 :: Leitz 180° Lever Arch File Plastic, yellow

Item-No.: LEITZ 10105015
Colour:

€4,40
Category of goods: 0

LEITZ 10105015

  • Product Description
  • Technical information
  • General
    • Type
    • Folder
    • Assembly
    • 180° plastic
    • Design
    • für ca. 600 Blatt
    • Material
    • PP film laminated
    • Colour
    • Yellow
    • Technology
    • 180° precision mechanics
  • Measures
    • Height
    • 318 mm
    • Depth
    • 285 mm
    • Width
    • 81 mm
    • Format
    • A4
Leitz 180° Lever Arch File Plastic
High quality lever arch file for professional office users. Durable materials and superior 180° mechanism ensure excellent performance and efficiency.

  • Unique patented mechanism that opens 180° for 50% wider opening and 20% faster filing
  • Highly resistent PP cover and PE laminated paper on the inside for extended durability
  • With thumbhole, rado rings and metal shoes for secure storage and user-friendly handling
  • Pocket on spine enables exchange of label for easier personalisation
  • 600 A4 sheet capacity (80 gsm)



Manufacturer : LEITZ
Factory number : 10105015
Package weight : 0.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Folder
    • Assembly
    • 180° plastic
    • Design
    • für ca. 600 Blatt
    • Material
    • PP film laminated
    • Colour
    • Yellow
    • Technology
    • 180° precision mechanics
  • Measures
    • Height
    • 318 mm
    • Depth
    • 285 mm
    • Width
    • 81 mm
    • Format
    • A4
Datasheet/manual