reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SL 5RN-FI :: FI protected adapter cable with 4-gang socket block

Item-No.: SL 5RN-FI
€34,70
Category of goods: 1


SL 5RN-FI

  • Product Description
  • Technical information
  • General
    • Type
    • Personal protective device
    • Technology
    • Trip time 30 ms, trip current 30 mA
    • Cable type
    • H07RN-F3G1.5
    • Colour
    • Black/yellow
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Implementation
    • Protection class
    • IP44
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Length
    • 5000 mm
  • Interfaces
    • Connection
    • 4-fold

Protected adapter cable, FI, IP44 with socket block, 5 m, black H07RN-F 3G1,5

• For use on construction sites and outdoors, IP 44 according to VDE.
• Ideal for heavy-duty use!
• FI plug, 30 mA, with protection against dangerous electrical accidents.
• Display for function control.
• The power supply automatically cuts out if you touch energized cables or parts to protect against dangerous body currents or electric shock.
• Quality rubber cable with 4-gang socket block.

4-gang socket block
Connection values: 230 V/3680 W
Tripping time: <30 ms
Tripping current: 30 mA
Display for function control
5m cable, H07RN-F 3G1.5, black



Manufacturer : BRENNENSTUHL
Factory number : 1168720
Package weight : 1.182 kg
Technical information
  • General
    • Type
    • Personal protective device
    • Technology
    • Trip time 30 ms, trip current 30 mA
    • Cable type
    • H07RN-F3G1.5
    • Colour
    • Black/yellow
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Implementation
    • Protection class
    • IP44
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Length
    • 5000 mm
  • Interfaces
    • Connection
    • 4-fold
Datasheet/manual