reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL PS GUMMI :: Personal protection plug, IP 54, rubber housing

Item-No.: EL PS GUMMI
€85,95
Category of goods: 1 = discountable

EL PS GUMMI

  • Product Description
  • Technical information
  • General
    • Type
    • Personal protective device
    • Design
    • Plug
    • Colour
    • Black
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Implementation
    • Protection class
    • IP54
  • Interfaces
    • Connection
    • 1-fold
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Plug housing

Reliable personal protection against dangerous electric shocks.
Residual currents are detected in a fraction of a second and cut the power supply.
For permanent connection to the supply cable up to 3 x 2.5 mm².
With function display and test circuit.
In rubber enclosure.

Rated fault current: 30 mA
250 V/16 A
Protection type: IP54



Manufacturer : KOPP
Factory number : 1761.0801.6
Package weight : 0.232 kg
RoHS : conform
Technical information
  • General
    • Type
    • Personal protective device
    • Design
    • Plug
    • Colour
    • Black
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Implementation
    • Protection class
    • IP54
  • Interfaces
    • Connection
    • 1-fold
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Plug housing
Datasheet/manual