reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL DI PERFEKT :: Personal protection switch DI-perfekt, extension



EL DI PERFEKT

  • Product Description
  • Technical information
  • General
    • Type
    • Personal protective device
    • Technology
    • Rated fault current: 30 mA
    • Cable type
    • H05RN-F3G1.5
    • Colour
    • Black
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Implementation
    • Protection class
    • IP44
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Length
    • 1600 mm
  • Interfaces
    • Connection
    • 1-fold

Personal protection connector DI-perfekt in rubber housing IP54
with approx. 1.6-m rubber sheathed cable and IP44 earthing contact rubber coupling with lid.
The DI-perfekt RCD triggers when a residual current
of 30 mA is present and switches off like an FI switch. All poles switched off: L, N, PE.
The device will not automatically turn back on after tripping due to under-voltage.
The device does not switch on if L or N is missing.
Tech. data: 230 V~, 16 A, I?N 30 mA
Rubber sheathed cable: H 05 RN-F 3G1.5 mm²



Manufacturer : KOPP
Factory number : 146916519
Package weight : 0.621 kg
RoHS : conform
Technical information
  • General
    • Type
    • Personal protective device
    • Technology
    • Rated fault current: 30 mA
    • Cable type
    • H05RN-F3G1.5
    • Colour
    • Black
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Implementation
    • Protection class
    • IP44
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Length
    • 1600 mm
  • Interfaces
    • Connection
    • 1-fold
Datasheet/manual