reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AN110-01 :: Screw-in silencer, metal, R1/8

Item-No.: AN110-01
€4,20
Category of goods: 1 = discountable

AN110-01

  • Product Description
  • Technical information
  • General
    • operating pressure
    • 1.0 MPa
    • Connection \ thread
    • R1/8
    • attenuation
    • 21 dBA
    • operating air temperature
    • -5 … +60 °C

Screw-in silencer
Material: Sintered metal



Manufacturer : SMC PNEUMATIK
Package weight : 0.021 kg
RoHS : conform
Technical information
  • General
    • operating pressure
    • 1.0 MPa
    • Connection \ thread
    • R1/8
    • attenuation
    • 21 dBA
    • operating air temperature
    • -5 … +60 °C
Datasheet/manual