reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DS 1001 :: Direct starter, 500 V, 0.1 - 0.5 A

Item-No.: DS 1001
Type:

Current:

€148,20
Category of goods: 1

DS 1001

  • Product Description
  • Technical information
  • General
    • Type
    • Direct starter
  • Electrical values
    • Current
    • 0.1 ... 0.5
    • Operating voltage
    • 500 V
  • Interfaces
    • Connection
    • Screw terminal
  • Specials
    • Specification
    • Electronic overload protection
  • Measures
    • Width
    • 22.5 mm
    • Height
    • 100 mm
    • Depth
    • 141.6 mm
  • Implementation
    • Protection class
    • IP20

Siemens SIRIUS 3RM1 motor starters are compact devices with 22.5-mm overall width that combine a variety of functions in one enclosure. They are combinations of relay contacts, power semiconductors (hybrid technology) and an electronic overload relay for operational switching of three-phase motors up to 3 kW (400 V) and resistive consumers with a maximum of 10 A at AC voltages up to 500 V.

They guarantee reliable starting of motors and, at the same time, protect them against damage.

  • Overload protection with broad adjustment range

  • Reduced wiring

  • Space-saving




Manufacturer : SIEMENS
Factory number : 3RM1001-1AA04
Package weight : 0.317 kg
RoHS : conform
Technical information
  • General
    • Type
    • Direct starter
  • Electrical values
    • Current
    • 0.1 ... 0.5
    • Operating voltage
    • 500 V
  • Interfaces
    • Connection
    • Screw terminal
  • Specials
    • Specification
    • Electronic overload protection
  • Measures
    • Width
    • 22.5 mm
    • Height
    • 100 mm
    • Depth
    • 141.6 mm
  • Implementation
    • Protection class
    • IP20
Datasheet/manual