reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


M-5P :: Miniature screw fitting, M5 plug

Item-No.: M-5P
€0,69
Category of goods: 1


M-5P

  • Product Description
  • Technical information
  • General
    • operating pressure
    • 0.8 MPa
    • Connection \ thread
    • M5
    • operating air temperature
    • -5 … +60 °C

Miniature screw fitting, M5 plug
For compressed air
For nylon, soft nylon, PUR



Manufacturer : SMC PNEUMATIK
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • operating pressure
    • 0.8 MPa
    • Connection \ thread
    • M5
    • operating air temperature
    • -5 … +60 °C
Datasheet/manual