reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


M-5AU-6 :: Miniature screw fitting, straight, M5 <> 6.0 mm

Item-No.: M-5AU-6
€0,99
Category of goods: 1


M-5AU-6

  • Product Description
  • Technical information
  • General
    • Connection \ thread
    • M5
    • operating air temperature
    • -5 … +60 °C
    • operating pressure
    • 0.8 MPa
  • Measures
    • tube outside-Ø (A)
    • 6 mm

Miniature screw fitting, straight, M5 <> 6.0 mm
For compressed air
For nylon, soft nylon, PUR



Manufacturer : SMC PNEUMATIK
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Connection \ thread
    • M5
    • operating air temperature
    • -5 … +60 °C
    • operating pressure
    • 0.8 MPa
  • Measures
    • tube outside-Ø (A)
    • 6 mm
Datasheet/manual