reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 53113510 :: SKINTOP COLD M 16x1.5

Item-No.: LAPP 53113510
€3,20
Category of goods: 1

16 x 1,5

  • Product Description
  • Technical information
  • General
    • Design
    • Increased resistance to cold
    • Material
    • Brass, nickel-plated
    • Temperatur max.
    • -70°C … +100°C
  • Implementation
    • Protection class
    • IP 68
  • Interfaces
    • Connection
    • Connection thread: metric
  • Measures
    • 16 mm
    • clamping zone
    • 3 … 7 mm
    • Length
    • 26.5 mm
    • thread length
    • 6.5 mm

For use in extremely cold temperatures

• Increased resistance to cold
• Impact-resistant even in cold weather
• High mechanical load-bearing capacity
• Optimal strain relief
• Large, variable clamping range



Manufacturer : LAPPKABEL
Factory number : 53113510
Package weight : 0.028 kg
RoHS : conform
Technical information
  • General
    • Design
    • Increased resistance to cold
    • Material
    • Brass, nickel-plated
    • Temperatur max.
    • -70°C … +100°C
  • Implementation
    • Protection class
    • IP 68
  • Interfaces
    • Connection
    • Connection thread: metric
  • Measures
    • 16 mm
    • clamping zone
    • 3 … 7 mm
    • Length
    • 26.5 mm
    • thread length
    • 6.5 mm
Datasheet/manual