reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 53112700 :: SKINTOP MS-M 12x1.5 ATEX

Item-No.: LAPP 53112700
€4,20
Category of goods: 1


12 x 1,5

  • Product Description
  • Technical information
  • General
    • Design
    • With innovative locking system
    • Material
    • Polyamide
    • Temperatur max.
    • -20°C … +100°C
  • Implementation
    • Protection class
    • IP 68
  • Measures
    • clamping zone
    • 11 … 21 mm

This cable gland has been specially designed for applications classified with ignition protection type "E".

• Impact-resistant even in cold weather
• High degree of strain relief
• Large, variable clamping range
• Antistatic
• High functional reliability



Manufacturer : LAPPKABEL
Factory number : 53112700
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Design
    • With innovative locking system
    • Material
    • Polyamide
    • Temperatur max.
    • -20°C … +100°C
  • Implementation
    • Protection class
    • IP 68
  • Measures
    • clamping zone
    • 11 … 21 mm
Datasheet/manual