reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 53112630 :: SKINTOP MS-SC-M 20x1.5

Item-No.: LAPP 53112630
€5,15
Category of goods: 1 = discountable

20 x 1,5

  • Product Description
  • Technical information
  • General
    • Material
    • Brass, nickel-plated
    • Temperatur max.
    • -30°C … +100°C
  • Implementation
    • Protection class
    • IP 68
  • Interfaces
    • Connection
    • Connection thread: metric
  • Measures
    • clamping zone
    • 7 … 12.5 mm
    • SW 1/2
    • 24 mm
    • thread length
    • 8 mm

Used for EMC-compliant earthing of copper braid or for copper-coated wire

• Suitable for cables and wires both with and without an inner jacket
• Also suitable for continuing the cable shielding to another connection
• Low-resistance shield contact, optimum EMC protection
• Highly conductive, flexible EMC contact spring for easy installation of various shield diameters
• Few work steps, easy to assemble



Manufacturer : LAPPKABEL
Factory number : 53112630
Package weight : 0.039 kg
RoHS : conform
Technical information
  • General
    • Material
    • Brass, nickel-plated
    • Temperatur max.
    • -30°C … +100°C
  • Implementation
    • Protection class
    • IP 68
  • Interfaces
    • Connection
    • Connection thread: metric
  • Measures
    • clamping zone
    • 7 … 12.5 mm
    • SW 1/2
    • 24 mm
    • thread length
    • 8 mm
Datasheet/manual