reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 53112130 :: SKINTOP MSR-M 25x1.5

Item-No.: LAPP 53112130
€5,40
Category of goods: 1

25 x 1,5

  • Product Description
  • Technical information
  • General
    • Design
    • With IP69K approval!
    • Material
    • Brass, nickel-plated
    • Temperatur max.
    • -30°C … +100°C
  • Implementation
    • Protection class
    • IP 69 K
  • Interfaces
    • Connection
    • Connection thread: metric
  • Measures
    • 29 mm
    • clamping zone
    • 6 … 13 mm
    • Length
    • 37.5 mm
    • thread length
    • 8 mm

With reduction seal insert in order to seal cables with smaller outer diameters.
Now with IP69K approval! Tested functional reliability even during the strenuous process of cleaning machines and systems with high-pressure cleaners and hot water!

• Faster, more comfortable shield contact
• Optimum, low-resistance 360° shield contact
• Faster than any other comparable system
• Safe and uncomplicated
• Maximum freedom of movement when adjusting cables



Manufacturer : LAPPKABEL
Factory number : 53112130
Package weight : 0.059 kg
RoHS : conform
Technical information
  • General
    • Design
    • With IP69K approval!
    • Material
    • Brass, nickel-plated
    • Temperatur max.
    • -30°C … +100°C
  • Implementation
    • Protection class
    • IP 69 K
  • Interfaces
    • Connection
    • Connection thread: metric
  • Measures
    • 29 mm
    • clamping zone
    • 6 … 13 mm
    • Length
    • 37.5 mm
    • thread length
    • 8 mm
Datasheet/manual