reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 53112040 :: SKINTOP MS-M 32x1.5

SAVE6%
Item-No.: LAPP 53112040
€9,35
€8,80
Category of goods: 1

32 x 1,5

  • Product Description
  • Technical information
  • General
    • Design
    • High functional reliability
    • Material
    • Brass, nickel-plated
    • Temperatur max.
    • -30°C … +100°C
  • Implementation
    • Protection class
    • IP 69 K
  • Interfaces
    • Connection
    • Connection thread: metric
  • Measures
    • 36 mm
    • Length
    • 42.2 mm
    • clamping zone
    • 11 … 21 mm
    • thread length
    • 9 mm

SKINTOP MS-M now with IP69K approval! Tested functional reliability even during the strenuous process of cleaning machines and systems with high-pressure cleaners and hot water!

• High functional reliability
• Optimal strain relief
• Large, variable clamping range



Manufacturer : LAPPKABEL
Factory number : 53112040
Package weight : 0.101 kg
RoHS : conform
Technical information
  • General
    • Design
    • High functional reliability
    • Material
    • Brass, nickel-plated
    • Temperatur max.
    • -30°C … +100°C
  • Implementation
    • Protection class
    • IP 69 K
  • Interfaces
    • Connection
    • Connection thread: metric
  • Measures
    • 36 mm
    • Length
    • 42.2 mm
    • clamping zone
    • 11 … 21 mm
    • thread length
    • 9 mm
Datasheet/manual