reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 53111620 :: SKINTOP BS-M 20x1.5, RAL 7001 SGY

Item-No.: LAPP 53111620
Colour:

€0,92
Category of goods: 1

BS 11

  • Product Description
  • Technical information
  • Measures
    • clamping zone
    • 7…13 mm
    • 25 mm
    • Length
    • 101 mm
    • thread length
    • 8 mm
  • General
    • Design
    • With bend and kink protection
    • Material
    • Polyamide
    • Temperatur max.
    • -20°C … +100°C
    • Colour
    • Silver grey
  • Implementation
    • Protection class
    • IP 69 K
  • Interfaces
    • Connection
    • Connection thread: metric

Now with IP69K approval! Tested functional reliability even during the strenuous process of cleaning machines and systems with high-pressure cleaners and hot water!

• Reliable bend and kink protection
• Protects your cables
• Functional reliability
• Holds flexible cables in place



Manufacturer : LAPPKABEL
Factory number : 53111620
Package weight : 0.021 kg
RoHS : conform
Technical information
  • Measures
    • clamping zone
    • 7…13 mm
    • 25 mm
    • Length
    • 101 mm
    • thread length
    • 8 mm
  • General
    • Design
    • With bend and kink protection
    • Material
    • Polyamide
    • Temperatur max.
    • -20°C … +100°C
    • Colour
    • Silver grey
  • Implementation
    • Protection class
    • IP 69 K
  • Interfaces
    • Connection
    • Connection thread: metric
Datasheet/manual