reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 53111530 :: SKINTOP STR-M 25x1.5, RAL 7035 LGY

Item-No.: LAPP 53111530
Colour:

€0,99
Category of goods: 1

STR-M 25 x 1,5

  • Product Description
  • Technical information
  • Measures
    • clamping zone
    • 6…13 mm
    • 30 mm
    • Length
    • 40 mm
    • thread length
    • 10 mm
  • General
    • Design
    • With reduction seal insert
    • Material
    • Polyamide
    • Temperatur max.
    • -20°C … +100°C
    • Colour
    • Light grey
  • Implementation
    • Protection class
    • IP 69 K
  • Interfaces
    • Connection
    • Connection thread: metric

With reduction seal insert in order to seal cables with smaller outer diameters
Now with IP69K approval! Tested functional reliability even during the strenuous process of cleaning machines and systems with high-pressure cleaners and hot water!

• Increased oil resistance for greater functional reliability
• Long-lasting vibration protection
• Large, variable clamping range
• Optimal strain relief
• Variety of accessories (e.g. multi-sealing inserts)



Manufacturer : LAPPKABEL
Factory number : 53111530
Package weight : 0.016 kg
RoHS : conform
Technical information
  • Measures
    • clamping zone
    • 6…13 mm
    • 30 mm
    • Length
    • 40 mm
    • thread length
    • 10 mm
  • General
    • Design
    • With reduction seal insert
    • Material
    • Polyamide
    • Temperatur max.
    • -20°C … +100°C
    • Colour
    • Light grey
  • Implementation
    • Protection class
    • IP 69 K
  • Interfaces
    • Connection
    • Connection thread: metric
Datasheet/manual