reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 53111417 :: SKINTOP ST-HF-M 16x1.5, RAL 7035 LGY

Item-No.: LAPP 53111417
€0,95
Category of goods: 1 = discountable

ST-HF-M 16 x 1,5

  • Product Description
  • Technical information
  • Measures
    • clamping zone
    • 5…9 mm
    • SW 1/2
    • 19 mm
    • Length
    • 34 mm
    • thread length
    • 8 mm
  • General
    • Design
    • Halogen-free
    • Material
    • Polyamid UL 94V-0
    • Colour
    • Light grey
  • Interfaces
    • Connection
    • Connection thread: metric

Cable entry for railway application and fire protection in rail vehicles. Tested according to DIN EN 45545-2:2013

• High functional reliability
• Extremely flame retardant according to UL 94 V0
• Completely halogen-free (also applies to the sealing material)
• Self-extinguishing, no droplet formation
• Long-lasting vibration protection



Manufacturer : LAPPKABEL
Factory number : 53111417
Package weight : 0.006 kg
RoHS : conform
Technical information
  • Measures
    • clamping zone
    • 5…9 mm
    • SW 1/2
    • 19 mm
    • Length
    • 34 mm
    • thread length
    • 8 mm
  • General
    • Design
    • Halogen-free
    • Material
    • Polyamid UL 94V-0
    • Colour
    • Light grey
  • Interfaces
    • Connection
    • Connection thread: metric
Datasheet/manual