reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 53111250 :: SKINTOP ST-M 40x1.5, RAL 9005 BK

Item-No.: LAPP 53111250
€3,55
Category of goods: 1


ST-M 40 x 1,5

  • Product Description
  • Technical information
  • Measures
    • clamping zone
    • 19…28 mm
    • 46 mm
    • Length
    • 52 mm
    • thread length
    • 10 mm
  • General
    • Design
    • Standard
    • Material
    • Polyamide
    • Temperatur max.
    • -20°C … +100°C
    • Thread
    • Metric
    • Colour
    • Black
  • Implementation
    • Protection class
    • IP 69 K

Now with IP69K approval! Tested functional reliability even during the strenuous process of cleaning machines and systems with high-pressure cleaners and hot water!

• Increased oil resistance for greater functional reliability
• Long-lasting vibration protection
• Large, variable clamping range
• Optimal strain relief
• Variety of accessories (e.g. multi-sealing inserts)



Manufacturer : LAPPKABEL
Factory number : 53111250
Package weight : 0.044 kg
RoHS : conform
Technical information
  • Measures
    • clamping zone
    • 19…28 mm
    • 46 mm
    • Length
    • 52 mm
    • thread length
    • 10 mm
  • General
    • Design
    • Standard
    • Material
    • Polyamide
    • Temperatur max.
    • -20°C … +100°C
    • Thread
    • Metric
    • Colour
    • Black
  • Implementation
    • Protection class
    • IP 69 K
Datasheet/manual