reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 53111040 :: SKINTOP ST-M 32x1.5, RAL 7001 SGY

Item-No.: LAPP 53111040
€1,80
Category of goods: 1


ST-M 32 x 1,5

  • Product Description
  • Technical information
  • Measures
    • clamping zone
    • 11…21 mm
    • 36 mm
    • Length
    • 47 mm
    • thread length
    • 10 mm
  • General
    • Design
    • Standard
    • Material
    • Polyamide
    • Temperatur max.
    • -20°C … +100°C
    • Thread
    • Metric
    • Colour
    • Silver grey
  • Implementation
    • Protection class
    • IP 69 K

Now with IP69K approval! Tested functional reliability even during the strenuous process of cleaning machines and systems with high-pressure cleaners and hot water!

• Increased oil resistance for greater functional reliability
• Long-lasting vibration protection
• Large, variable clamping range
• Optimal strain relief
• Variety of accessories (e.g. multi-sealing inserts)



Manufacturer : LAPPKABEL
Factory number : 53111040
Package weight : 0.023 kg
RoHS : conform
Technical information
  • Measures
    • clamping zone
    • 11…21 mm
    • 36 mm
    • Length
    • 47 mm
    • thread length
    • 10 mm
  • General
    • Design
    • Standard
    • Material
    • Polyamide
    • Temperatur max.
    • -20°C … +100°C
    • Thread
    • Metric
    • Colour
    • Silver grey
  • Implementation
    • Protection class
    • IP 69 K
Datasheet/manual