reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 52106770 :: SKINDICHT SHZ-M 40x1.5/36

Item-No.: LAPP 52106770
€16,80
Category of goods: 1 = discountable

40 x 1,5

  • Product Description
  • Technical information
  • General
    • Design
    • Zugentlastung / Biegeschutz, Messing, vernickelt
    • Material
    • Brass, nickel-plated
    • Temperatur max.
    • -20°C … +80°C
  • Implementation
    • Protection class
    • IP 55
  • Interfaces
    • Connection
    • Connection thread: metric
  • Measures
    • Length
    • 60 mm
    • SW 1/2
    • 50 / 50 mm
    • clamping zone
    • 27 … 34 mm
    • thread length
    • 8 mm

Compact brass fitting for robust strain relief and sturdy for large cable cross-sections
• With incised sealing ring to adapt to different cable diameters
• High degree of strain relief
• Robust
• For cables and wires with a large outer diameter



Manufacturer : LAPPKABEL
Factory number : 52106770
Package weight : 0.308 kg
RoHS : conform
Technical information
  • General
    • Design
    • Zugentlastung / Biegeschutz, Messing, vernickelt
    • Material
    • Brass, nickel-plated
    • Temperatur max.
    • -20°C … +80°C
  • Implementation
    • Protection class
    • IP 55
  • Interfaces
    • Connection
    • Connection thread: metric
  • Measures
    • Length
    • 60 mm
    • SW 1/2
    • 50 / 50 mm
    • clamping zone
    • 27 … 34 mm
    • thread length
    • 8 mm
Datasheet/manual