reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 52106481 :: SKINDICHT SR-M 20x1.5/16/15

Item-No.: LAPP 52106481
€5,80
Category of goods: 1 = discountable

20 x 1,5

  • Product Description
  • Technical information
  • General
    • Design
    • Zugentlastung / Biegeschutz, Messing, vernickelt
    • Material
    • Brass, nickel-plated
    • Temperatur max.
    • -20°C … +80°C
  • Implementation
    • Protection class
    • IP 65
  • Interfaces
    • Connection
    • Connection thread: metric
  • Measures
    • clamping zone
    • 13 … 15 mm
    • Length
    • 66 mm
    • SW 1/2
    • 24 / 24 mm
    • thread length
    • 6 mm

Reliable bend and kink protection

• High degree of strain relief
• Robust
• For cables and wires with a large outer diameter
• High degree of protection



Manufacturer : LAPPKABEL
Factory number : 52106481
Package weight : 0.06336 kg
RoHS : conform
Technical information
  • General
    • Design
    • Zugentlastung / Biegeschutz, Messing, vernickelt
    • Material
    • Brass, nickel-plated
    • Temperatur max.
    • -20°C … +80°C
  • Implementation
    • Protection class
    • IP 65
  • Interfaces
    • Connection
    • Connection thread: metric
  • Measures
    • clamping zone
    • 13 … 15 mm
    • Length
    • 66 mm
    • SW 1/2
    • 24 / 24 mm
    • thread length
    • 6 mm
Datasheet/manual