• Protection class

  • Temperatur max.
    • + more - less

  • Material

  • clamping zone
    • + more - less

  • SW 1/2
    • + more - less

  • Connection

  • thread length
  • Design
    • + more - less


  • metric

  • page :
  •  1 - 16 of  44  items. 
 
  • Protection class:

    IP 65

  • Connection:

    Connection thread: metric

  • Design:

    Zugentlastung / Biegeschutz, Messing, vernickelt

  • Temperatur max.:

    -20°C … +80°C

  • Material:

    Brass, nickel-plated

  • thread length:

    6 mm

  • SW 1/2:

    22 / 20 mm

  • clamping zone:

    7.5 … 9 mm

  • Length:

    55 mm

Weight incl.:

0,045 kg

 
  • Protection class:

    IP 65

  • Connection:

    Connection thread: metric

  • Design:

    Zugentlastung / Biegeschutz, Messing, vernickelt

  • Temperatur max.:

    -20°C … +80°C

  • Material:

    Brass, nickel-plated

  • thread length:

    6 mm

  • SW 1/2:

    22 / 22 mm

  • clamping zone:

    9 … 11 mm

  • Length:

    60 mm

Weight incl.:

0,054 kg

 
  • Protection class:

    IP 65

  • Connection:

    Connection thread: metric

  • Design:

    Zugentlastung / Biegeschutz, Messing, vernickelt

  • Temperatur max.:

    -20°C … +80°C

  • Material:

    Brass, nickel-plated

  • thread length:

    6 mm

  • SW 1/2:

    22 / 22 mm

  • clamping zone:

    11 … 13 mm

  • Length:

    60 mm

Weight incl.:

0,052 kg

 
  • Protection class:

    IP 65

  • Connection:

    Connection thread: metric

  • Design:

    Zugentlastung / Biegeschutz, Messing, vernickelt

  • Temperatur max.:

    -20°C … +80°C

  • Material:

    Brass, nickel-plated

  • thread length:

    6 mm

  • SW 1/2:

    24 / 24 mm

  • clamping zone:

    13 … 15 mm

  • Length:

    66 mm

Weight incl.:

0,063 kg

 
  • Protection class:

    IP 65

  • Connection:

    Connection thread: metric

  • Design:

    Zugentlastung / Biegeschutz, Messing, vernickelt

  • Temperatur max.:

    -20°C … +80°C

  • Material:

    Brass, nickel-plated

  • thread length:

    7 mm

  • SW 1/2:

    30 / 30 mm

  • clamping zone:

    12.5 … 15 mm

  • Length:

    78.5 mm

Weight incl.:

0,12 kg

 
  • Protection class:

    IP 65

  • Connection:

    Connection thread: metric

  • Design:

    Zugentlastung / Biegeschutz, Messing, vernickelt

  • Temperatur max.:

    -20°C … +80°C

  • Material:

    Brass, nickel-plated

  • thread length:

    7 mm

  • SW 1/2:

    30 / 30 mm

  • clamping zone:

    14 … 17 mm

  • Length:

    78.5 mm

Weight incl.:

0,11 kg

 
  • Protection class:

    IP 55

  • Connection:

    Connection thread: metric

  • Design:

    Zugentlastung / Biegeschutz, Messing, vernickelt

  • Temperatur max.:

    -20°C … +80°C

  • Material:

    Brass, nickel-plated

  • thread length:

    6 mm

  • SW 1/2:

    24 / 24 mm

  • clamping zone:

    8 … 15 mm

  • Length:

    41.5 mm

Weight incl.:

0,060 kg

 
  • Protection class:

    IP 55

  • Connection:

    Connection thread: metric

  • Design:

    Zugentlastung / Biegeschutz, Messing, vernickelt

  • Temperatur max.:

    -20°C … +80°C

  • Material:

    Brass, nickel-plated

  • thread length:

    7 mm

  • SW 1/2:

    30 / 30 mm

  • clamping zone:

    14 … 19.3 mm

  • Length:

    47 mm

Weight incl.:

0,098 kg

 
  • Protection class:

    IP 55

  • Connection:

    Connection thread: metric

  • Design:

    Zugentlastung / Biegeschutz, Messing, vernickelt

  • Temperatur max.:

    -20°C … +80°C

  • Material:

    Brass, nickel-plated

  • thread length:

    8 mm

  • SW 1/2:

    40 / 41 mm

  • clamping zone:

    19 … 27 mm

  • Length:

    53 mm

Weight incl.:

0,21 kg

 
  • Protection class:

    IP 55

  • Connection:

    Connection thread: metric

  • Design:

    Zugentlastung / Biegeschutz, Messing, vernickelt

  • Temperatur max.:

    -20°C … +80°C

  • Material:

    Brass, nickel-plated

  • thread length:

    8 mm

  • SW 1/2:

    50 / 50 mm

  • clamping zone:

    27 … 34 mm

  • Length:

    60 mm

Weight incl.:

0,31 kg

 
  • Protection class:

    IP 69 K

  • Connection:

    Connection thread: metric

  • Design:

    High functional reliability

  • Temperatur max.:

    -30°C … +100°C

  • Material:

    Brass, nickel-plated

  • thread length:

    6.5 mm

  • SW 1/2:

    16 mm

  • clamping zone:

    3 … 7 mm

  • Length:

    26.5 mm

Weight incl.:

0,017 kg

 
  • Protection class:

    IP 69 K

  • Connection:

    Connection thread: metric

  • Design:

    High functional reliability

  • Temperatur max.:

    -30°C … +100°C

  • Material:

    Brass, nickel-plated

  • thread length:

    7 mm

  • SW 1/2:

    20 mm

  • clamping zone:

    4.5 … 10 mm

  • Length:

    32 mm

Weight incl.:

0,027 kg

 
  • Protection class:

    IP 69 K

  • Connection:

    Connection thread: metric

  • Design:

    High functional reliability

  • Temperatur max.:

    -30°C … +100°C

  • Material:

    Brass, nickel-plated

  • thread length:

    8 mm

  • SW 1/2:

    24 mm

  • clamping zone:

    7 … 13 mm

  • Length:

    35.5 mm

Weight incl.:

0,037 kg

 
  • Protection class:

    IP 69 K

  • Connection:

    Connection thread: metric

  • Design:

    High functional reliability

  • Temperatur max.:

    -30°C … +100°C

  • Material:

    Brass, nickel-plated

  • thread length:

    8 mm

  • SW 1/2:

    29 mm

  • clamping zone:

    9 … 17 mm

  • Length:

    37.5 mm

Weight incl.:

0,057 kg

 
  • Protection class:

    IP 69 K

  • Connection:

    Connection thread: metric

  • Design:

    High functional reliability

  • Temperatur max.:

    -30°C … +100°C

  • Material:

    Brass, nickel-plated

  • thread length:

    9 mm

  • SW 1/2:

    36 mm

  • clamping zone:

    11 … 21 mm

  • Length:

    42.2 mm

Weight incl.:

0,10 kg

 
  • Protection class:

    IP 69 K

  • Connection:

    Connection thread: metric

  • Design:

    High functional reliability

  • Temperatur max.:

    -30°C … +100°C

  • Material:

    Brass, nickel-plated

  • thread length:

    9 mm

  • SW 1/2:

    45 mm

  • clamping zone:

    19 … 28 mm

  • Length:

    49.5 mm

Weight incl.:

0,17 kg