reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 7T.91.2403 :: Temperature and humidity monitor, 1 open contact

Item-No.: FIN 7T.91.2403
€15,80
Category of goods: 1 = discountable

FIN 7T.91.2403

  • Product Description
  • Technical information
  • General
    • Type
    • Temperature and humidity monitor
    • Design
    • 1 NC contact
    • Assembly
    • Humidity adjustable (0 - +60%)
    • Mounting form
    • Mounting rail
    • Temperatur max.
    • -20 … +80
  • Electrical values
    • Load limit
    • 100,000 switching cycles
    • Switching voltage
    • 250 V AC
    • Switching capacity
    • 1250 VA (AC1)
    • Current
    • 5 / 10
    • Approval
    • EN 61000-4-4/5 4
  • Implementation
    • Protection class
    • IP20
  • Measures
    • Length
    • 60 mm
    • Width
    • 33 mm
    • Height
    • 43 mm

Temperature and humidity monitor for the control cabinet with a switch-off temperature range of +5°C to +60°C.

• Small design
• Bi-metal snap-action contact
• Wide range of adjustments
• Long electrical service life
• Operating voltage-independent
• For TH37 rail mounting assembly



Manufacturer : FINDER
Factory number : 7T.91.0.000.2403
Package weight : 0.055 kg
RoHS : conform
Technical information
  • General
    • Type
    • Temperature and humidity monitor
    • Design
    • 1 NC contact
    • Assembly
    • Humidity adjustable (0 - +60%)
    • Mounting form
    • Mounting rail
    • Temperatur max.
    • -20 … +80
  • Electrical values
    • Load limit
    • 100,000 switching cycles
    • Switching voltage
    • 250 V AC
    • Switching capacity
    • 1250 VA (AC1)
    • Current
    • 5 / 10
    • Approval
    • EN 61000-4-4/5 4
  • Implementation
    • Protection class
    • IP20
  • Measures
    • Length
    • 60 mm
    • Width
    • 33 mm
    • Height
    • 43 mm
Datasheet/manual