reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 72.01.9 24V :: Level monitoring relay, 24 VDC

Item-No.: FIN 72.01.9 24V
€36,80
Category of goods: 1 = discountable

FIN 72.01.9 24V

  • Product Description
  • Technical information
  • General
    • Type
    • Level monitoring relay
    • Design
    • 1 changeover contact
    • Assembly
    • Sensitivity adjustable (5 - 150) kOhm
    • Mounting form
    • Mounting rail
    • Temperatur max.
    • -20 … +60
  • Interfaces
    • Connection
    • Plug-in
  • Specials
    • Specification
    • Sensitivity 5 - 150 kOhm
  • Electrical values
    • Load limit
    • 100,000 switching cycles
    • Switching voltage
    • 250 / 400 V AC
    • Switching capacity
    • 4000 VA
    • Voltage DC
    • 24 V=
    • Current
    • 16 / 30
    • Test voltage
    • 1000/4000 V
    • Approval
    • EN 61000-4-2/3/4/5/6, EN 55022
  • Implementation
    • Protection class
    • IP20
  • Measures
    • Length
    • 84 mm
    • Width
    • 35 mm
    • Height
    • 58 mm

Level monitoring relay

• Positive safety logic for filling and pumping
• Monitoring of a level or level range
• Sensitivity adjustable: 5...150 kOhm
• Delay time: 0.5 s or 7 s
• "Filling or pumping" function can be selected using front rotary switch
• For DIN EN60715 TH35 mounting rail
• Suitable probe: FIN 072.01.15 (please order separately)



Manufacturer : FINDER
Factory number : 72.01.9.024.0000
Package weight : 0.131 kg
RoHS : conform
Technical information
  • General
    • Type
    • Level monitoring relay
    • Design
    • 1 changeover contact
    • Assembly
    • Sensitivity adjustable (5 - 150) kOhm
    • Mounting form
    • Mounting rail
    • Temperatur max.
    • -20 … +60
  • Interfaces
    • Connection
    • Plug-in
  • Specials
    • Specification
    • Sensitivity 5 - 150 kOhm
  • Electrical values
    • Load limit
    • 100,000 switching cycles
    • Switching voltage
    • 250 / 400 V AC
    • Switching capacity
    • 4000 VA
    • Voltage DC
    • 24 V=
    • Current
    • 16 / 30
    • Test voltage
    • 1000/4000 V
    • Approval
    • EN 61000-4-2/3/4/5/6, EN 55022
  • Implementation
    • Protection class
    • IP20
  • Measures
    • Length
    • 84 mm
    • Width
    • 35 mm
    • Height
    • 58 mm
Datasheet/manual