reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 70.41 :: Grid monitoring 3-phase for 380 - 415 VAC

Item-No.: FIN 70.41
€59,50
Category of goods: 1


Dreiphasen-Spannungsüberwachung

  • Product Description
  • Technical information
  • General
    • Type
    • Mains monitoring relay
    • Design
    • 1 changeover contact
    • Mounting form
    • Mounting rail
    • Temperatur max.
    • 0 … +60
  • Electrical values
    • Switching voltage
    • 250 / 400 V AC
    • Switching capacity
    • 2500 VA
    • Current
    • 6 / 10
  • Implementation
    • Protection class
    • IP20
  • Measures
    • Length
    • 60.8 mm
    • Width
    • 35 mm
    • Height
    • 84 mm

3-phase grid monitoring for serial installation

• Measurement range 380 - 415 VAC
• 1 changer for 6 A (AC1)
• Supply voltage: 220 - 510 VAC

• Monitoring of: undervoltage, overvoltage, overvoltage/undervoltage range, phase sequence, phase failure, asymmetry and N circuit break



Manufacturer : FINDER
Factory number : 704184002030
Package weight : 0.099 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mains monitoring relay
    • Design
    • 1 changeover contact
    • Mounting form
    • Mounting rail
    • Temperatur max.
    • 0 … +60
  • Electrical values
    • Switching voltage
    • 250 / 400 V AC
    • Switching capacity
    • 2500 VA
    • Current
    • 6 / 10
  • Implementation
    • Protection class
    • IP20
  • Measures
    • Length
    • 60.8 mm
    • Width
    • 35 mm
    • Height
    • 84 mm
Datasheet/manual