reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 12.51 230V :: Timer for serial installation, electr., 1 changer

Item-No.: FIN 12.51 230V
€46,60
Category of goods: 1 = discountable

Zeitschaltuhr

  • Product Description
  • Technical information
  • General
    • Type
    • Timer
    • Design
    • 1 changeover contact
    • Assembly
    • Week and day program
    • Mounting form
    • Mounting rail
    • Temperatur max.
    • -20 … +50
  • Specials
    • Specification
    • Digital clock
  • Electrical values
    • Load limit
    • 100,000 switching cycles
    • Switching voltage
    • 250 / 400 V AC
    • Switching capacity
    • 4000 VA
    • Voltage AC
    • 230
    • Current
    • 16 / 30
  • Implementation
    • Protection class
    • IP20
  • Measures
    • Length
    • 60.8 mm
    • Width
    • 35 mm
    • Height
    • 84 mm

Electronic timer for the DIN rail

• LCD display with backlight
• Joystick programming
• 1 changer for 16 A
• Contact material AgSnO2
• Connection voltage 230 VAC
• Daily and weekly programming with 6 years
• of power reserve
• Automatic summer and winter time changeover
• 48 memory slots

Max. switching capacity at 230 VAC:
• AC1 4000 VA
• AC15 750 VA
• Incandescent or halogen lamps 2000 W
• Compensated fluorescent lamps 750 W
• Uncompensated fluorescent lamps 1000 W
• Energy-saving lamps and LEDs 200 W



Manufacturer : FINDER
Factory number : 125182300000
Package weight : 0.119 kg
RoHS : conform
Technical information
  • General
    • Type
    • Timer
    • Design
    • 1 changeover contact
    • Assembly
    • Week and day program
    • Mounting form
    • Mounting rail
    • Temperatur max.
    • -20 … +50
  • Specials
    • Specification
    • Digital clock
  • Electrical values
    • Load limit
    • 100,000 switching cycles
    • Switching voltage
    • 250 / 400 V AC
    • Switching capacity
    • 4000 VA
    • Voltage AC
    • 230
    • Current
    • 16 / 30
  • Implementation
    • Protection class
    • IP20
  • Measures
    • Length
    • 60.8 mm
    • Width
    • 35 mm
    • Height
    • 84 mm
Datasheet/manual