reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 11.31 100 :: Twilight switch for DIN rail, 1 - 100 lux

Item-No.: FIN 11.31 100
€26,70
Category of goods: 1


Dämmerungsschalter Reiheneinbau

  • Product Description
  • Technical information
  • General
    • Type
    • Twilight switch
    • Design
    • 1 NO contact
    • Mounting form
    • For 35 mm rail
    • Temperatur max.
    • -20 … +50
  • Electrical values
    • Load limit
    • 100,000 switching cycles
    • Switching voltage
    • 250 / 400 V AC
    • Switching capacity
    • 4000 VA
    • Voltage AC
    • 230
    • Current
    • 16 / 30
  • Implementation
    • Protection class
    • IP20
  • Measures
    • Length
    • 88.8 mm
    • Width
    • 17.5 mm
    • Height
    • 60.8 mm

Twilight switch for DIN rail

• 1 potential-free closed contact 16 A/250 VAC
• With LED
• Adjustable switching threshold: 1 - 100 lx
• Installation width: 17.5 mm
• Supply voltage: 230 VAC

Max. switching capacity at 230 VAC:
• AC1 4000 VA
• AC15 750 VA
• 2000 W halogen lamps
• Compensated fluorescent lamps 750 W
• Uncompensated fluorescent lamps 1000 W
• Adjustable switching threshold: 1 - 100 lx
• Installation width: 17.5 mm
• Supply voltage: 230 VAC

The outside sensor type 011.02 (IP 54) is included in the package.



Manufacturer : FINDER
Factory number : 113182300000
Package weight : 0.152 kg
RoHS : conform
Technical information
  • General
    • Type
    • Twilight switch
    • Design
    • 1 NO contact
    • Mounting form
    • For 35 mm rail
    • Temperatur max.
    • -20 … +50
  • Electrical values
    • Load limit
    • 100,000 switching cycles
    • Switching voltage
    • 250 / 400 V AC
    • Switching capacity
    • 4000 VA
    • Voltage AC
    • 230
    • Current
    • 16 / 30
  • Implementation
    • Protection class
    • IP20
  • Measures
    • Length
    • 88.8 mm
    • Width
    • 17.5 mm
    • Height
    • 60.8 mm
Datasheet/manual