reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 072.01.06 :: Liquid probe for FIN 72.01

Item-No.: FIN 072.01.06
€15,95
Category of goods: 1 = discountable

FIN 072.01.06

  • Product Description
  • Technical information
  • General
    • Type
    • Fluid probe
    • Design
    • For FIN 72.01
    • Temperatur max.
    • +100
  • Measures
    • Cable length
    • 6 m
  • Implementation
    • Cable cross-section
    • 1.5 mm²

Liquid probe for FIN 72.01



Manufacturer : FINDER
Factory number : 072.01.06
Package weight : 0.196 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fluid probe
    • Design
    • For FIN 72.01
    • Temperatur max.
    • +100
  • Measures
    • Cable length
    • 6 m
  • Implementation
    • Cable cross-section
    • 1.5 mm²
Datasheet/manual