• Mounting form

  • Specification

  • Load limit

  • Switching voltage


  • measure- and controlrelay

  • page :
  •  1 - 16 of  30  items. 
 
  • Type:

    Fluid probe

  • Design:

    For FIN 72.01

  • Temperatur max.:

    +100

  • Cable length:

    6 m

  • Cable cross-section:

    1.5 mm²

Weight incl.:

0.20 kg

 
  • Type:

    Level monitoring probe

  • Temperatur max.:

    +100

  • Cable length:

    15 m

  • Cable cross-section:

    1.5 mm²

Weight incl.:

0.34 kg

 
  • Type:

    Twilight switch

  • Design:

    1 NO contact

  • Switching voltage:

    120 / 230 VAC

  • Switching capacity:

    3700 VA

  • Voltage AC:

    230

  • Current:

    16 / 30

  • Temperatur max.:

    -30 … +70

  • Protection class:

    IP 54

Weight incl.:

0.23 kg

 
  • Type:

    Twilight switch

  • Design:

    1 NO contact

  • Mounting form:

    For 35 mm rail

  • Load limit:

    100,000 switching cycles

  • Switching voltage:

    250 / 400 V AC

  • Switching capacity:

    4000 VA

  • Voltage AC:

    230

  • Current:

    16 / 30

  • Temperatur max.:

    -20 … +50

  • Protection class:

    IP20

  • Length:

    88.8 mm

  • Width:

    17.5 mm

  • Height:

    60.8 mm

Weight incl.:

0.15 kg

 
  • Type:

    Timer

  • Design:

    1 changeover contact

  • Assembly:

    Week and day program

  • Mounting form:

    Mounting rail

  • Specification:

    Digital clock

  • Load limit:

    100,000 switching cycles

  • Switching voltage:

    250 / 400 V AC

  • Switching capacity:

    4000 VA

  • Voltage AC:

    230

  • Current:

    16 / 30

  • Temperatur max.:

    -20 … +50

  • Protection class:

    IP20

  • Length:

    60.8 mm

  • Width:

    35 mm

  • Height:

    84 mm

Weight incl.:

0.12 kg

 
  • Type:

    Astro-timer 2ch

  • Design:

    2x changeover contact

  • Connection:

    Screw terminals

  • Mounting form:

    For 35 mm rail

  • Specification:

    LCD display

  • Load limit:

    50,000 switching cycles

  • Switching voltage:

    250 V AC

  • Switching capacity:

    4000 VA

  • Voltage AC:

    230

  • Current:

    16 / 30

  • Temperatur max.:

    -30 … +55

  • Protection class:

    IP20

  • Length:

    90 mm

  • Width:

    35.8 mm

  • Height:

    63 mm

  • Cable cross-section:

    2 x 2.5 mm²

Weight incl.:

0.20 kg

 
  • Type:

    Mains monitoring relay

  • Design:

    1 changeover contact

  • Mounting form:

    Mounting rail

  • Switching voltage:

    250 / 400 V AC

  • Switching capacity:

    2500 VA

  • Current:

    10 / 30

  • Temperatur max.:

    0 … +60

  • Protection class:

    IP20

  • Length:

    47.8 mm

  • Width:

    17.5 mm

  • Height:

    84 mm

Weight incl.:

0.075 kg

 
  • Type:

    Mains monitoring relay

  • Design:

    1 changeover contact

  • Mounting form:

    Mounting rail

  • Switching voltage:

    250 / 400 V AC

  • Switching capacity:

    2500 VA

  • Current:

    6 / 10

  • Temperatur max.:

    0 … +60

  • Protection class:

    IP20

  • Length:

    84 mm

  • Width:

    35 mm

  • Height:

    58 mm

Weight incl.:

0.10 kg

 
  • Type:

    Mains monitoring relay

  • Design:

    1 changeover contact

  • Mounting form:

    Mounting rail

  • Switching voltage:

    250 / 400 V AC

  • Switching capacity:

    2500 VA

  • Current:

    6 / 10

  • Temperatur max.:

    0 … +60

  • Protection class:

    IP20

  • Length:

    60.8 mm

  • Width:

    35 mm

  • Height:

    84 mm

Weight incl.:

0.099 kg

 
  • Type:

    Mains monitoring relay

  • Design:

    1 changeover contact

  • Mounting form:

    Mounting rail

  • Switching voltage:

    250 / 400 V AC

  • Switching capacity:

    2500 VA

  • Current:

    6 / 15

  • Temperatur max.:

    0 … +60

  • Protection class:

    IP20

  • Length:

    47.8 mm

  • Width:

    17.5 mm

  • Height:

    84 mm

Weight incl.:

0.070 kg

 
  • Type:

    Measuring and monitoring relay

  • Design:

    1 changeover contact

  • Assembly:

    Adjustable limits (±5 - ± 20%)Un

  • Connection:

    3-phase, 400 V

  • Mounting form:

    For DIN rail

  • Specification:

    Delay time 5 min or 10 min

  • Load limit:

    100,000 switching cycles

  • Switching voltage:

    250 / 400 V AC

  • Switching capacity:

    2500 VA

  • Current:

    10 / 15

  • Temperatur max.:

    -20 … +55

  • Protection class:

    IP20

  • Approval:

    EN 61000-4-2/3/4/5/6, EN 55022

  • Length:

    85 mm

  • Width:

    35 mm

  • Height:

    58 mm

Weight incl.:

0.18 kg

 
  • Type:

    Level monitoring relay

  • Design:

    1 changeover contact

  • Assembly:

    Sensitivity adjustable (5 - 150) kOhm

  • Connection:

    Screw-mountable

  • Mounting form:

    Mounting rail

  • Specification:

    Sensitivity 5 - 150 kOhm

  • Load limit:

    100,000 switching cycles

  • Switching voltage:

    250 / 400 V AC

  • Switching capacity:

    4000 VA

  • Voltage AC:

    230 - 240

  • Current:

    16 / 30

  • Temperatur max.:

    -20 … +60

  • Protection class:

    IP20

  • Approval:

    EN 61000-4-2/3/4/5/6, EN 55022

  • Length:

    84 mm

  • Width:

    35 mm

  • Height:

    58 mm

Weight incl.:

0.18 kg

 
  • Type:

    Level monitoring relay

  • Design:

    1 changeover contact

  • Assembly:

    Sensitivity adjustable (5 - 150) kOhm

  • Connection:

    Plug-in

  • Mounting form:

    Mounting rail

  • Specification:

    Sensitivity 5 - 150 kOhm

  • Load limit:

    100,000 switching cycles

  • Switching voltage:

    250 / 400 V AC

  • Switching capacity:

    4000 VA

  • Voltage AC:

    24

  • Current:

    16 / 30

  • Temperatur max.:

    -20 … +60

  • Test voltage:

    1000/4000 V

  • Protection class:

    IP20

  • Approval:

    EN 61000-4-2/3/4/5/6, EN 55022

  • Length:

    84 mm

  • Width:

    35 mm

  • Height:

    58 mm

Weight incl.:

0.20 kg

 
  • Type:

    Level monitoring relay

  • Design:

    1 changeover contact

  • Assembly:

    Sensitivity adjustable (5 - 150) kOhm

  • Connection:

    Plug-in

  • Mounting form:

    Mounting rail

  • Specification:

    Sensitivity 5 - 150 kOhm

  • Load limit:

    100,000 switching cycles

  • Switching voltage:

    250 / 400 V AC

  • Switching capacity:

    4000 VA

  • Voltage DC:

    24 V=

  • Current:

    16 / 30

  • Temperatur max.:

    -20 … +60

  • Test voltage:

    1000/4000 V

  • Protection class:

    IP20

  • Approval:

    EN 61000-4-2/3/4/5/6, EN 55022

  • Length:

    84 mm

  • Width:

    35 mm

  • Height:

    58 mm

Weight incl.:

0.13 kg

 
  • Type:

    Relay with positively driven contacts

  • Design:

    1 NO contact + 1 NC contact

  • Mounting form:

    Mounting rail

  • Load limit:

    100,000 switching cycles

  • Switching voltage:

    250 VAC

  • Switching capacity:

    1500 VA

  • Current:

    6 / 15

  • Temperatur max.:

    -40 … +70

  • Protection class:

    IP20

Weight incl.:

0.12 kg

 
  • Type:

    Relay with positively driven contacts

  • Design:

    2 NO contacts + 2 NC contacts / 3 NO + 1 NC

  • Mounting form:

    Mounting rail

  • Load limit:

    100,000 switching cycles

  • Switching voltage:

    250 VAC

  • Switching capacity:

    1500 VA

  • Current:

    6 / 12

  • Temperatur max.:

    -40 … +70

  • Protection class:

    IP20

Weight incl.:

0.14 kg