reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VHK2-06F-06F :: 2/2 manual shut-off valve, Ø 6 mm

Item-No.: VHK2-06F-06F
€10,80
Category of goods: 1 = discountable

VHK2-06F-06F

  • Product Description
  • Technical information
  • Implementation
    • ways
    • 2/2
  • General
    • filter fineness
    • 10 µm
    • operating pressure
    • -100 kPa … 1 Mpa
    • operating air temperature
    • 0 … 60 °C
  • Measures
    • tube outside-Ø (A)
    • 6 mm

2/2 manual shut-off valve, Ø 6 mm
2/2-way function for compressed air
Inline shut-off valves
Integrated connectors



Manufacturer : SMC PNEUMATIK
Package weight : 0.014 kg
RoHS : conform
Technical information
  • Implementation
    • ways
    • 2/2
  • General
    • filter fineness
    • 10 µm
    • operating pressure
    • -100 kPa … 1 Mpa
    • operating air temperature
    • 0 … 60 °C
  • Measures
    • tube outside-Ø (A)
    • 6 mm
Datasheet/manual