reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PPA101-06 :: Compact manometer -101 - 10 kPa, ±2.0%

Item-No.: PPA101-06
€175,40
Category of goods: 1


PPA101-06

  • Product Description
  • Technical information
  • Measures
    • tube outside-Ø (A)
    • 6 mm
  • General
    • operating air temperature
    • 0 … 50 °C

Compact manometer
With three-digit backlit LCD display
Measuring unit switch for universal use
Null balance and measuring range calibration
Maximum/minimum value storage
Automatic shut-off saves energy and extends the service life of the battery

Including two LR6 1.5-V batteries



Manufacturer : SMC PNEUMATIK
Package weight : 0.068 kg
RoHS : conform
Technical information
  • Measures
    • tube outside-Ø (A)
    • 6 mm
  • General
    • operating air temperature
    • 0 … 50 °C
Datasheet/manual