reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAGNET S09S :: Float magnet Ø= 24mm, height= 24 mm

Item-No.: MAGNET S09S
€5,55
Category of goods: 1


MS09-S

  • Product Description
  • Technical information
  • General
    • Assembly
    • Float magnet
    • Mounting form
    • Float magnet
    • Type
    • Permanent magnet
  • Measures
    • Height
    • 24 mm
    • Ø
    • 24 mm
  • Specials
    • Specification
    • Stainless steel (V4A)

Stainless steel float are hollow floats and are therefore very buoyant. The floats are also extremely resistant to heat and are often used in laboratory applications. Furthermore, the floats are highly stable and can be used in tanks with high pressures without any problems. However, the fact that the surface of the float is polished means you can also safely use these in food or medical applications.

Technical data
Material: stainless steel (V4A)
Operating temperature: 0 - 350 °C



Manufacturer : MEDER
Factory number : 2500000029
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Float magnet
    • Mounting form
    • Float magnet
    • Type
    • Permanent magnet
  • Measures
    • Height
    • 24 mm
    • Ø
    • 24 mm
  • Specials
    • Specification
    • Stainless steel (V4A)
Datasheet/manual