reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAGNET S08 PP :: Float magnet Ø= 20mm, height= 16 mm

Item-No.: MAGNET S08 PP
€1,89
Category of goods: 1


MS08-PP

  • Product Description
  • Technical information
  • General
    • Assembly
    • Float magnet
    • Design
    • Inner Ø 9.15 mm
    • Type
    • Permanent magnet
  • Measures
    • Height
    • 16 mm
    • Ø
    • 20 mm
  • Specials
    • Specification
    • Polypropylene

Floats consisting of polypropylene are mainly used in media such as water and acid water, so that the water absorption at 0.1%. This benefit is used particularly by customers using plant or equipment for the food industry. They are also increasingly being used in cars.

Technical data
Housing material: polypropylene (float), barium ferrite (magnet)
Operating temperature: 0 - 60 °C



Manufacturer : MEDER
Factory number : 2500000080
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Float magnet
    • Design
    • Inner Ø 9.15 mm
    • Type
    • Permanent magnet
  • Measures
    • Height
    • 16 mm
    • Ø
    • 20 mm
  • Specials
    • Specification
    • Polypropylene
Datasheet/manual