reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAGNET S02 PP :: Float magnet Ø= 25mm, height= 16.55 mm

Item-No.: MAGNET S02 PP
€1,85
Category of goods: 1 = discountable

MS02-PP

  • Product Description
  • Technical information
  • General
    • Assembly
    • Float magnet
    • Mounting form
    • Float magnet
    • Type
    • Permanent magnet
  • Measures
    • Height
    • 16.55 mm
    • Ø
    • 25 mm
  • Specials
    • Specification
    • Polypropylene

Floats consisting of polypropylene are mainly used in media such as water and acid water, so that the water absorption at 0.1%. This benefit is used particularly by customers using plant or equipment for the food industry. They are also increasingly being used in cars.

Technical data
Housing material: polypropylene, hard ferrite 1 (magnet)
Operating temperature: 0 - 60 °C



Manufacturer : MEDER
Factory number : 2500000010
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Float magnet
    • Mounting form
    • Float magnet
    • Type
    • Permanent magnet
  • Measures
    • Height
    • 16.55 mm
    • Ø
    • 25 mm
  • Specials
    • Specification
    • Polypropylene
Datasheet/manual