reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAGNET 4.2 :: Magnet: Ø = 4 mm, thickness = 2 mm

Item-No.: MAGNET 4.2
€0,91
Category of goods: 1

MAGNET 4.2

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Round magnet
    • Type
    • Permanent magnet
  • Measures
    • Height
    • 2.0 mm
    • Ø
    • 4.0 mm

Round bar magnet

Technical data
Housing material: Neodymium-iron-boron
Operating temperature: 0 - 80 °C
Dimensions: 4 x 2 mm



Manufacturer : MEDER
Factory number : 4003004212
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Round magnet
    • Type
    • Permanent magnet
  • Measures
    • Height
    • 2.0 mm
    • Ø
    • 4.0 mm
Datasheet/manual