reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAGNET 13 :: Magnet 23 mm x 13.9 mm x 5.9 mm

Item-No.: MAGNET 13
€1,30
Category of goods: 1 = discountable

M13      

  • Product Description
  • Technical information
  • General
    • Assembly
    • Remanence 1240 mT
    • Colour
    • White
    • Mounting form
    • In the housing
    • Type
    • Permanent magnet
  • Measures
    • Height
    • 13.9 mm
    • Length
    • 23 mm
    • Width
    • 5.9 mm

The M13 is one of the smallest magnets from Standex Meder in rectangular design, sealed in a rugged case with a slot for screw mounting. The M13 can be used with various types of reed sensor as an actuation magnet.

Technical data
Housing material: Glass-fibre reinforced polybutylene terephthalate
Sealing compound: Polyurethane
Operating temperature: -20 - 80 °C



Manufacturer : MEDER
Factory number : 2500000013
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Remanence 1240 mT
    • Colour
    • White
    • Mounting form
    • In the housing
    • Type
    • Permanent magnet
  • Measures
    • Height
    • 13.9 mm
    • Length
    • 23 mm
    • Width
    • 5.9 mm
Datasheet/manual