reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAGNET 11 M5 :: Magnet inside threaded case M5, length= 25 mm

Item-No.: MAGNET 11 M5
€3,70
Category of goods: 1


M11/M5

  • Product Description
  • Technical information
  • General
    • Design
    • Stainless steel
    • Mounting form
    • Threaded housing
    • Type
    • Permanent magnet
  • Measures
    • Length
    • 25 mm
  • Specials
    • Specification
    • M5

The M11/M5 is a permanent magnet, housed in a rugged threaded case (stainless steel) to allow the easy adjustment of distance. The M11 can be used with various types of reed sensor as an actuation magnet. When the magnet is moved into the vicinity of the reed switch integrated in the sensor, the contacts close. When the magnet is removed, the contacts open again.
The opening and closing points of the sensor depend on the switch used, the size, strength, position and movement of the permanent magnet.

Technical data
Housing material: stainless steel
Sealant compound: Voltatex CE 12 FW-UL
Operating temperature: 0 - 120 °C



Manufacturer : MEDER
Factory number : 2500001105
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Design
    • Stainless steel
    • Mounting form
    • Threaded housing
    • Type
    • Permanent magnet
  • Measures
    • Length
    • 25 mm
  • Specials
    • Specification
    • M5
Datasheet/manual