Since 2009, Reolink has offered innovative and intelligent monitoring products in over 200 countries and regions. Whether for the smart home, to secure inventories or to prevent break-ins in data processing companies – their flexible scalability makes Reolink solutions suitable for numerous applications. With a broad product range, consumers and businesses alike will find the right product for their video surveillance needs.
Selected Reolink products are now also available in the reichelt shop. Here you will find an overview of the different product lines and their possible applications:
Wireless surveillance cameras
Since there is no need for cabling by an expert, the wireless security cameras are immediately ready for use after a very fast and simple installation. In addition to battery operation, the cameras can also be powered by solar energy. A corresponding solar panel is also available from Reolink.
Indoor camera for the Smart Home
The Reolink C2 Pro is ideal for video surveillance in the Smart Home thanks to its simple operation via app, PC software or as a browser application. It is also equipped with a two-way audio function. Thanks to the pan and tilt function and the 1440p Super HD resolution, the camera safely covers the area to be monitored.
PoE and WLAN cameras, network video recorders
All PoE and WLAN security cameras are compatible with the Reolink network video recorder, which will be available shortly. It enables secure, local data storage and flexible playback of surveillance videos. With 4MP/5MP high resolution, the cameras record even the smallest movement. And since the PoE cameras also have 30m night vision, they have everything in view at any time of day or night.
Surveillance systems
Relikink surveillance systems are ideal for reliable surveillance in entire houses or businesses. The combination of several Reolink 4MP PoE or WLAN IP cameras with a network video recorder (available soon) has been designed for area-based 24-hour video surveillance.