MONOPRICE’s 3D printers are characterized by an excellent price-performance ratio. Thanks to the good workmanship of the machines, the high-quality results and the affordable prices, the MONOPRICE printers are suitable for both beginners and experienced makers.
A special feature of the printers is that they are delivered fully assembled and adjusted. This eliminates the need for tedious and time-consuming installation tasks such as assembling the 3D printer or calibrating it.
All models are compatible with PC, Mac® and various software (e.g. Cura or Repetier) and have USB and SD card interfaces.
The all-rounder for entry: MONOPRICE MP Select Mini V2
The compact, affordable MP Select Mini V2 3D printer is ideal for beginners with a smaller budget, but still want a solid 3D printer with very good results.That’s why it’s the best-selling 3D printer on the market. With an open-frame desktop design, it takes up little space and fits on any desk.
Thanks to the heated aluminum printing plate and variable extruder temperatures, the machine can print with all filament types.
So that you can start printing right away, the 3D printer is supplied with sample filament from PLA and MicroSDTM card with preloaded model files. Operation is convenient via touch screen.
More features for demanding makers: MONOPRICE MP Select Mini Pro
The Pro version of the Select Mini 3D printer features a significant increase in print speed: 180mm/s instead of 55mm/s printing. In addition, the layer thickness can be varied.The printer features a new automatic levelling system that automatically adjusts to the optimum bed height.
The magnetic, heatable printing plate is easy to remove, making it easy to remove the models. The powerful All Metal Hotend keeps printer wear to a minimum. The design of the thermal brake ensures efficient heat dissipation.
In the reichelt elektronik range you will find other MONOPRICE models – and therefore also the 3D printer that fits your project.