Modernisierung von Comfort Panels auf Unified Comfort Panels

Modernization of Comfort Panels to Unified Comfort Panels

Comfort Panels from Siemens are a series of control and visualization panels used in industrial automation applications. These panels are part of the Siemens Human Machine Interface (HMI) portfolio and are used to control and monitor machines and systems.

Take your machine to the next level of performance by using the latest HMI technology

The latest device generation SIMATIC HMI Unified Comfort Panels offers you all the freedom and options you need to implement your innovative operating concepts with capacitive multi-touch displays (in sizes 7 to 21.5 inches). The high-contrast panels combine the smartphone’s familiar multi-touch operating convenience and the best readability. Furthermore, thanks to the design for operation with standard work gloves and the intelligent detection of incorrect operation, you are ideally equipped for the industrial environment. The powerful panels can be expanded by installing apps and can be freely scaled using vector-based visualization.

The latest web and edge technologies combined with open interfaces from SIMATIC WinCC Unified enable machine and plant manufacturers to overcome the challenges of digitalization. With the SIMATIC HMI Unified Comfort Panels, the performance of the visualization system can be optimally used.

Advantages of the new SIMATIC HMI Unified Comfort Panels at a glance:

  • Wide range of possible uses: Various mounting types, certifications and device variants enable use even in particularly harsh environmental conditions in an industrial environment.
  • Siemens Industrial Edge-enabled: The panels are edge-enabled, which opens up completely new possibilities, such as functional expansion through apps and the processing and analysis of data directly on the machine.
  • Remote access via web client: The maintenance-free web client enables flexible remote access to the visualization, independent of on-site operation on the device. Access is possible directly via an internet browser without additional software.

All six sizes of Unified Comfort Panels offer the same number of hardware interfaces and the same functionality. There are also two design variants. In addition to the standard design with a silver aluminum frame including Siemens and SIMATIC HMI branding, there is a neutral design without branding and with a black aluminum frame.

Further special features include the IP65-protected Pro design variant for decentralized switch cabinet-free solutions and hygienic design for robust and easy-to-clean variants with stainless steel frames in protection class IP69 with splinter protection.

From now on you will find SIMATIC HMI Unified Comfort Panels with standard and neutral designs in the reichelt elektronik range. Further variants are available on request.

Images: Siemens, Adobe Stock

Leave a Reply

Your email address will not be published. Required fields are marked *