Weller feiert 80 Jahre – mit exklusiven Black Editions für Lötprofis und Technikfans

To celebrate 80 years, Weller is releasing exclusive Black Editions

To celebrate its 80th anniversary, Weller has released two of its most popular products in a strictly limited Black Edition: the reliable WE1010 soldering station and the powerful ZeroSmog Shield solder fume extraction system. This sends out a strong signal from Weller for precision, innovation and style.

The WE1010 soldering station features proven technology and an exclusive design

The WE1010 is a robust, powerful soldering station featuring digital control. Designed for regular use in workshops and laboratories, it is ideal for complex electronic repairs. This limited anniversary edition comes in an elegant black colour. Technically unchanged, it continues to impress with its practical functions.

  • This powerful 70-watt soldering iron has an ergonomic handle
  • Digital control with an LCD display and a temperature stability of ±2°C
  • Tip can be changed without tools, even when hot
  • The tool and the environment are protected by automatic standby mode
  • It is ESD-safe and has a heat-resistant silicone cable
  • Password protection for all settings

Thanks to its compact design and straightforward operation, the WE1010 is ideal for repairs, prototyping and creative electronics projects. Designed for 1-channel operation, it delivers consistent results within a temperature range of 100–450 °C. Additionally, the housing can be easily stacked with the Shield series.

The ZeroSmog Shield provides clean air for precise work

Weller also offers a sophisticated air purification solution for the workplace. The ZeroSmog Shield is available in black and effectively extracts soldering particles and gases. Thanks to its compact format, it can be easily integrated into existing workstations.

  • It efficiently filters particles (EPA E10) and gases (activated carbon)
  • Quiet operation for undisturbed concentration
  • Its stackable design is perfectly matched to the WE1010
  • Quick filter changes and intuitive operation
  • An integrated work light indicates the optimum extraction area

Together, the WE1010 and the ZeroSmog Shield offer a modular, expandable solution for precise and safe soldering work, suitable for both professional and semi-professional use.

Get the limited edition now!

The limited Black Edition of the Weller WE1010 and the ZeroSmog Shield will only be available for a limited time. If you love technology and are looking for something special, you should act quickly, because these limited-edition anniversary models are not only functional, but also a real eye-catcher for any technical workstation.

Images: Weller

Leave a Reply

Your email address will not be published. Required fields are marked *