If you’re organised when you install your IT infrastructure, you’ll be able to keep track of all the important connections and cables later on. Distributors, network cables and other equipment should therefore be clearly and unambiguously labelled.
This is where the P-TOUCH D200BWVP Labelling machine from Brother comes in. The mobile device has a wide range of functions for reliable and simple labelling and ensures that the imprint
and ensures that the labels are always very legible.
It can be used stand-alone, from a computer or with one of the available smartphone apps.
Simple and intuitive label printing
To get you started right away, the manufacturer offers several quick-start buttons for creating labels. In addition, frequently printed labels are stored in memory for later use.A separate numeric keypad also contributes to easy operation. Inputs into the mobile device are easily recognisable thanks to the easy-to-read and backlit LC display.
The P-touch Editor software is used for operation. The connection to the PC is very simple. Once the device is connected, the comprehensive design software enables precise label design. Since data from Excel or CSV files can be easily linked, serial printing is also possible.
Labels can also be easily created via app thanks to the WLAN connection: With the Mobile Cable Label Tool app, template-based label types can be selected – the text can then be quickly and easily adapted before the print job is started.
A wide range of options for private and professional use
To meet a wide range of needs, the labeller prints labels from 3.5 to 24 mm wide. In addition, each individual label can be cut completely or you can choose to cut only the upper part. This extended cutting unit with half-cut function enables printing of multiple labels on a single long strip. The advantage: the individual labels can simply be peeled off as required.
Especially for use in the industrial sector, common symbols from the industry can be inserted. The device also has an integrated barcode function.
The PT-E550WNIVP labeller from Brother is supplied with self-laminating and extra-strong adhesive tape, power adapter, rechargeable battery and carrying case.