An unlimited number of design options for hobbyists, amateurs and professionals. With the new hybrid laser plotters for cutting and engraving from xTool, there are no limits to creativity. The devices combine powerful lasers with sharp knives and thus guarantee the greatest possible scope for various ideas and their implementation. The two hybrid laser plotters from xTool are now available in the reichelt online shop.
With strength and precision
More than 500 materials can be processed with the xTool M1 Laser incl. cutting plotter – 5 W Basic. The possibilities range from foil and paper to wood, stainless steel or even marble. The basic material package is included in the scope of delivery, so that five different materials can be tested immediately. The xTool M1 creates a thickness of up to 4 mm with the 5 W equipment, the 10 W equipment even 8 mm. At the same time, the laser convinces with a high precision of 0.01 mm. This enables particularly precise and precise work, for example on miniature models or for filigree engravings.The work area is 38.5 cm x 30 cm for the laser and 36.5 cm x 30 cm for the cutter. This means there is enough space for a variety of applications. In addition, it is captured by a wide-angle camera with 16 megapixels, which enables precise planning of the design. Five replacement blades are also included with the order – this guarantees that you will be able to use the devices for a long time, even with intensive use.
Latest technology with simple and safe operation
The two hybrid laser plotters are suitable for everyone due to their simple operation – whether amateur or professional. For this purpose, the devices are equipped with high safety precautions. The lid filters harmful radiation from the blue light of the laser. In addition, the devices stop automatically when the lid is lifted.
The associated software xTool Creative Space is free and suitable for Windows and Mac as well as mobile devices.
Images: xTOOL