VariFLEX – with small and ultra-compact connectors
Patch cables fulfill a central function as structure cables in networks. They are primarily used to connect computers and switches. They transfer large amounts of data. In order not to cause any far-reaching data failures and operational disruptions, they must be particularly resistant to disruptions. The new VariFLEX patch cable from TTL Network GmbH meets precisely this requirement because it is extremely robust. The patch cables also have extremely small plugs with an almost unbreakable locking lug. Their contacts are also extremely robust with 50µ gold plating.

Compact solution for meter space and electrical distributors
The very thin and space-saving cable has a reduced cable diameter of only 4.8 mm and enables a small bending radius of 10 mm. The halogen-free jacket material corresponds to the UL 444 standard (CMG LSOH). Thanks to this ultra-compact design, the patch cable can be laid in a space-saving manner, for example, in data centers, conference rooms, electrical distributors, metering stations and industrial environments. For even more flexibility, the black VariFLex patch cable is available in different lengths from reichelt elektronik: 0.15 m, 0.25 m, 0.5 m, 1.0 m, 1.5 m, 2.0 m, 2.5 m, 3.0 m, 4.0 m, 5.0 m, 7.5 m and 10 m. When used, all lengths have a very high and reliable signal quality.
Images: TTL Network, Adobe Stock
Also read our guide:
The right patch cable for every application