Ein Modul, alle Möglichkeiten: Shelly Gen4 definiert SmartHome-Integration neu

One module, all the possibilities: Shelly Gen4 redefines smart home integration

Shelly Gen4 breaks down the barriers between standards, platforms and manufacturers. With support for Matter, ZigBee, WLAN and Bluetooth in a single device, the new generation offers an unprecedented level of openness and flexibility. Designed for seamless integration into existing systems, it offers not only full protocol diversity, but also local control, real-time performance measurement and enhanced security features – ideal for complex automation scenarios.

Multi-protocol capable: one module, many standards

The biggest innovation of the Shelly Gen4 series is its multi-protocol support. In addition to WLAN (2.4 GHz) and Bluetooth Low Energy (BLE), ZigBee 3.0 and, for the first time, Matter via WLAN are now on board. This means that the actuators can be easily integrated into virtually all common smart home platforms – from Amazon Alexa, Google Home and Apple HomeKit to Home Assistant, openHAB or MQTT-based solutions. This protocol diversity makes Shelly Gen4 the perfect solution for anyone looking for maximum flexibility without proprietary dependencies.

Multi-protocol support: WLAN (2.4 GHz), Bluetooth Low Energy (BLE), ZigBee 3.0 and Matter via WLAN
Multi-protocol support: WLAN (2.4 GHz), Bluetooth Low Energy (BLE), ZigBee 3.0 and Matter via WLAN

Compact design, easy installation

As usual, the Gen4 units are available in a compact flush-mount format. Integrated terminals with improved strain relief and temperature monitoring (depending on model) make installation quick, safe and reliable.

Ideal for retrofitting existing light switches or sockets, but also a smart alternative for new builds.

Powerful – even with high loads

Some models, such as the Shelly 1PM Gen4, also offer integrated power measurement up to 16A (up to 3.5kW). They also have protection features such as overheating and overvoltage detection. The smaller mini version is rated up to 8A (1.8kW). This makes it ideal for tight installation situations.

SHELLY APP: Shelly Smart Control

In addition, the updated hardware platform ensures a faster switching time of less than 200 ms. It also ensures a more stable connection, even when accessing multiple protocols in parallel.

Intuitive control and automation

Set up via the free Shelly app (iOS/Android), web interface or directly via REST API, MQTT or CoAP for maximum integration depth. Scenes, schedules, webhooks and automations can also be controlled locally or in the cloud.

Shelly deliberately avoids vendor lock-in to the cloud – all functions can be controlled locally offline, which is particularly useful in security-critical environments.

ModelChannelsMax. CurrentMax. PowerPower MonitoringForm FactorOffline Use
Shelly 1 Gen4116 A3500 Wnostandardyes
Shelly 1PM Gen4116 A3500 Wyesstandardyes
Shelly 1 Mini Gen418 A1800 Wnominiyes
Shelly 1PM Mini Gen418 A1800 Wyesminiyes

Conclusion: The Gen4 series as the new SmartHome reference

Whether in the private SmartHome or in the professional project business: Shelly Gen4 impresses with its high protocol diversity, strong performance and compact, well thought-out design. For installers and system integrators, this means reduced stockholding, easier consultation and maximum system openness. For the user, it means full control, better integration and future-proofing.

Images: Shelly

Leave a Reply

Your email address will not be published. Required fields are marked *